Arrow Electronic Components Online
T495X687K006ZTE100ZV12|KEMET|simage
T495X687K006ZTE100ZV12|KEMET|limage
Capacitor Tantalum Solid

T495X687K006ZTE100ZV12

Standard MnO2 Tantalum Surface Mount Capacitors Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Solid
  • Tolerance
    10%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.1
  • IR (mA)
    1.285
  • Polarity
    Polar
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    X
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4
  • Package/Case
    7343-43
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources