Arrow Electronic Components Online
T495D475M035ZTE300|KEMET|simage
T495D475M035ZTE300|KEMET|limage
Capacitor Tantalum Solid

T495D475M035ZTE300

CAPACITOR TANTALUM 4.7 UF 7343 20% TOL 35V 85C Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Polarity
    Polar
  • Fail Safe with Built-in Fuse
    No
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Minimum Operating Temperature (°C)
    -55
  • Product Weight (g)
    0.44684

Documentation and Resources

Datasheets
Design resources