Arrow Electronic Components Online
T495D107M016ATE300|KEMET|simage
T495D107M016ATE300|KEMET|limage
Capacitor Tantalum Solid

T495D107M016ATE300

Standard MnO2 Tantalum Surface Mount Capacitors

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Polarity
    Polar
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Minimum Operating Temperature (°C)
    -55
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.44684

Documentation and Resources

Datasheets
Design resources