Arrow Electronic Components Online
T495C157K010ATE250|KEMET|simage
T495C157K010ATE250|KEMET|limage
Capacitor Tantalum Solid

T495C157K010ATE250

Standard MnO2 Tantalum Surface Mount Capacitors

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    150uF
  • Tolerance
    10%
  • Polarity
    Polar
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Size (mm)
    6 X 3.2 X 2.5
  • Minimum Operating Temperature (°C)
    -55
  • Product Weight (g)
    0.22448

Documentation and Resources

Datasheets
Design resources