Product Technical Specifications
EU RoHS
Compliant
HTS
EA
Automotive
No
PPAP
No
Capacitance Value
100uF
Tolerance
10%
Polarity
Polar
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Size (mm)
6 X 3.2 X 2.5
Minimum Operating Temperature (°C)
-55
Product Weight (g)
0.22448