Arrow Electronic Components Online
T494T475K016AT|KEMET|simage
T494T475K016AT|KEMET|limage
Capacitor Tantalum Solid

T494T475K016AT

Cap Tant Solid 4.7uF 16V T CASE 10%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 3 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    16VDC
  • ESR (Ohm)
    3
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.153
  • IL (uA)
    0.8
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    T
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    3.5 X 2.8 X 1.1
  • Package/Case
    3528-12
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    1.1
  • Height Tolerance (mm)
    ±0.1

Documentation and Resources

Datasheets
Design resources