Capacitor Tantalum Solid
T494C335M035AT7280
Cap Tant Solid 3.3uF 35V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.8 Ohm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
3.3uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.8
Equivalent Series Resistance Type
Low
IR (mA)
0.371
IL (uA)
1.2
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
C
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
6 X 3.2 X 2.5
Package/Case
6032-28
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
3.2
Product Height (mm)
2.5

