Arrow Electronic Components Online
T49470X01126KBNDESTRUCTS|KEMET|simage
T49470X01126KBNDESTRUCTS|KEMET|limage
Capacitor Ceramic Multilayer

T49470X01126KBN-DESTRUCTS

Cap Ceramic 12uF 100V BX 10% 5 Stacked 2.54mm 125°C Waffle

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    12uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    BX
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    20
  • Terminal Pitch (mm)
    2.54
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    27.3 X 12.7 X 6.1
  • Package/Case
    5 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Waffle
  • Lead Diameter (mm)
    0.508
  • Product Length (mm)
    27.3(Max)
  • Product Depth (mm)
    12.7(Max)
  • Product Height (mm)
    6.1(Max)

Documentation and Resources

Datasheets
Design resources