Arrow Electronic Components Online
T493X227K010CH642B|KEMET|limage
T493X227K010CH642B|KEMET|simage
Capacitor Tantalum Solid

T493X227K010CH642B

Cap Tant Solid 220uF 10V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 (0.01%FR) 0.1 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    220uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.1
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    22
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    X
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4
  • Package/Case
    7343-43
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources