Arrow Electronic Components Online
T491D476M016ZTZV99|KEMET|originalImage
T491D476M016ZTZV99|KEMET|simage
Capacitor Tantalum Solid

T491D476M016ZTZV99

Standard Tantalum, Tantalum Surface Mount Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Polarity
    Polar
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    D
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Package/Case
    7343-31
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources