Capacitor Tantalum Solid
T491D476K020AT7027
Cap Tant Solid 47uF 20V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
47uF
Tolerance
10%
Voltage
20VDC
ESR (Ohm)
0.7
Equivalent Series Resistance Type
Standard
IR (mA)
0.463
IL (uA)
9.4
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
D
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.8
Package/Case
7343-31
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.8

