Capacitor Tantalum Solid
T491D475M035AS
Cap Tant Solid 4.7uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.5 Ohm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Solid
Capacitance Value
4.7uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
1.5
Equivalent Series Resistance Type
Standard
IR (mA)
0.316
IL (uA)
1.6
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.8
Package/Case
7343-31
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.8

