Arrow Electronic Components Online
T491D337M006ATAUTO|KEMET|limage
T491D337M006ATAUTO|KEMET|simage
Capacitor Tantalum Solid

T491D337M006ATAUTO

Solid Tantalum Electrolytic Capacitor Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Solid
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Polarity
    Polar
  • Fail Safe with Built-in Fuse
    No
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources