Arrow Electronic Components Online
T491D107M016ZTZ012|KEMET|simage
T491D107M016ZTZ012|KEMET|limage
Capacitor Tantalum Solid

T491D107M016ZTZ012

T491 Series Industrial Grade MnO2

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Polarity
    Polar
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Minimum Operating Temperature (°C)
    -55
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.44684

Documentation and Resources

Datasheets
Design resources