Arrow Electronic Components Online
T491D107K016AT2478|KEMET|limage
T491D107K016AT2478|KEMET|originalImage
Capacitor Tantalum Solid

T491D107K016AT2478

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    100uF
  • Tolerance
    10%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.7
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.463
  • IL (uA)
    16
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    D
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Package/Case
    7343-31
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources