Arrow Electronic Components Online
T491D106K025AT4118|KEMET|limage
T491D106K025AT4118|KEMET|simage
Capacitor Tantalum Solid

T491D106K025AT4118

Cap Tant Solid 10uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125°C

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • ESR (Ohm)
    1
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.387
  • IL (uA)
    2.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Special Features
    Low Profile
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    D
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Package/Case
    7343-31
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    2.8
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.3

Documentation and Resources

Datasheets
Design resources