Arrow Electronic Components Online
T491C685K020ATAUTO|KEMET|simage
T491C685K020ATAUTO|KEMET|limage
Capacitor Tantalum Solid

T491C685K020ATAUTO

Tantalum Surface Mount Capacitors-Automotive AEC-Q200 Grade

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Solid
  • Capacitance Value
    6.8uF
  • Tolerance
    10%
  • Voltage
    20VDC
  • Polarity
    Polar
  • Fail Safe with Built-in Fuse
    No
  • Size (mm)
    6 X 3.2 X 2.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources