Capacitor Tantalum Solid
T491C475K025ATZQ017280
Cap Tant Solid 4.7uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
EA
Automotive
Yes
PPAP
No
Type
Solid
Capacitance Value
4.7uF
Tolerance
10%
Voltage
25VDC
ESR (Ohm)
2.3
Equivalent Series Resistance Type
Standard
IR (mA)
0.214
IL (uA)
1.2
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
C
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
6 X 3.2 X 2.5
Package/Case
6032-28
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
3.2
Product Height (mm)
2.5

