Capacitor Tantalum Solid
T491C225K035AT4802
Cap Tant Solid 2.2uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 3.2 Ohm 125°C
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
2.2uF
Tolerance
10%
Voltage
35VDC
ESR (Ohm)
3.2
Equivalent Series Resistance Type
Standard
IR (mA)
0.177
IL (uA)
0.8
Polarity
Polar
Dissipation Factor (%)
6
Special Features
Low Profile
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
C
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
6 X 3.2 X 2.5
Package/Case
6032-28
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
6
Product Depth (mm)
3.2
Product Height (mm)
2.5
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.3
Height Tolerance (mm)
±0.3

