Capacitor Tantalum Solid
T491B476K010ATAUTO7126
Tant Cap 47.0uF 10.0V Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.21.00.50
Automotive
Yes
PPAP
Yes
Type
Solid
Capacitance Value
47uF
Tolerance
10%
Voltage
10VDC
Polarity
Polar
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
B
Case Style
Molded
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.5 X 2.8 X 1.9
Package/Case
3528-21
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Height (mm)
1.9