Capacitor Tantalum Solid
T491B476K006AT4280
Cap Tant Solid 47uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8532.21.00.50
Automotive
Yes
PPAP
No
Type
Solid
Capacitance Value
47uF
Tolerance
10%
Voltage
6.3VDC
ESR (Ohm)
2
Equivalent Series Resistance Type
Standard
IR (mA)
0.206
IL (uA)
3
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
B
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.5 X 2.8 X 1.9
Package/Case
3528-21
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.5
Product Depth (mm)
2.8
Product Height (mm)
1.9

