Arrow Electronic Components Online
T491B224K050AT7280|KEMET|limage
T491B224K050AT7280|KEMET|simage
Capacitor Tantalum Solid

T491B224K050AT7280

Cap Tant Solid 0.22uF 50V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 14 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • ESR (Ohm)
    14
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.078
  • IL (uA)
    0.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    4
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    B
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    3.5 X 2.8 X 1.9
  • Package/Case
    3528-21
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    1.9

Documentation and Resources

Datasheets
Design resources