Arrow Electronic Components Online
T491B106M010ZTZ001|KEMET|simage
T491B106M010ZTZ001|KEMET|limage
Capacitor Tantalum Solid

T491B106M010ZTZ001

Tantalum Surface Mount Capacitors

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Polarity
    Polar
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Size (mm)
    3.5 X 2.8 X 1.9
  • Minimum Operating Temperature (°C)
    -55
  • Product Weight (g)
    0.10745

Documentation and Resources

Datasheets
Design resources