Arrow Electronic Components Online
T4771N28TOFXPSA1|INFINEON|simage
T4771N28TOFXPSA1|INFINEON|limage
Thyristors Other

T4771N28TOFXPSA1

Thyristor PCT 2.8kV 100kA 4-Pin

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Diameter
    151.5
  • Mounting
    Screw
  • Package Height
    25.8
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources