Arrow Electronic Components Online
T4171210005-001|TE|limage
T4171210005-001|TE|simage
Cable Assembly Other

T4171210005-001

Cable Assembly for Circular Connector

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    5
  • Cable Length (m)
    200
  • Wire Size (AWG)
    22
  • Color
    Black
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Maximum Current Rating (A)
    4/Contact
  • Jacket Material
    Polyvinyl Chloride
Order Quantity

Documentation and Resources

Datasheets
Design resources