Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
PVC
Number of Contacts
8
Connector Type A
M12 Circular
Cable Length (m)
0.5
Color
Black
Maximum Voltage Rating
30VAC
Jacket Material
Polyvinyl Chloride

