Arrow Electronic Components Online
T4145515041-001|TE|simage
T4145515041-001|TE|limage
Connector Circular

T4145515041-001

Conn M12 Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Right Angle
  • Polarization
    D
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Housing Color
    Black
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Threaded
  • Product Length (mm)
    19.5
  • Product Depth (mm)
    26

Documentation and Resources

Datasheets
Design resources