You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
40(Min)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
10
Surge Current Rating (A)
31
Maximum Holding Current (mA)
15
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.56@8.5A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
4
Repetitive Peak Off-State Current (mA)
0.005
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
6.2(Max)
Package Length
6.6(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing
Family/Series
T410-600B
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
MSL
1
Order Quantity

