Arrow Electronic Components Online
T4040014041-000|TE|simage
T4040014041-000|TE|limage
Connector Circular

T4040014041-000

Conn M8 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M8 Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    30VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP67

Documentation and Resources

Datasheets
Design resources