Arrow Electronic Components Online
T400X000VX1Y|PANDUIT|simage
T400X000VX1Y|PANDUIT|limage
Reduced Price
Tapes

T400X000VX1Y

Tapes Non Adhesive Yellow Vinyl 30.5m

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Non Adhesive
  • Backing Material
    Vinyl
  • Color
    Yellow
  • Product Length (m)
    30.5
  • Thickness (mm)
    0.1

Documentation and Resources

Datasheets
Design resources