Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Network Analyzer
Warranty
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Minimum Storage Temperature (°C)
-20
Maximum Storage Temperature (°C)
70
Dimensions (mm)
116.5x393x207
Product Weight (g)
4300
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC

