Arrow Electronic Components Online
T3SA3200|LECROY|simage
T3SA3200|LECROY|limage
Spectrum Analyzers

T3SA3200

9KHz-3.2GHz, Spectrum Analyzer, Phase Noise<-98dBc/Hz, Amplitude Accuracy<0.7dB, 10.1" Color Display

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Unconfirmed
  • HTS
    9030.20.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Bench
  • Display Type
    TFT LCD
  • Frequency Range
    9kHz to 3.2GHz
  • Interface Type
    USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    4600
  • Dimensions (mm)
    393x207x116.5
Order Quantity

Documentation and Resources

Datasheets
Design resources