Arrow Electronic Components Online
T3PS80271P|LECROY|simage
T3PS80271P|LECROY|limage
Bench Power Supplies

T3PS80271P

Bench Power Supply 0V to 80V Single-OUT 0A to 27A 720W

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Outputs
    1
  • Load Regulation
    45mV
  • Line Regulation
    43mV
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    80mV
  • Output Voltage Range (V)
    0 to 80
  • Maximum Output Current (A)
    0 to 27
  • Maximum Output Power (W)
    720
  • AC Input Voltage (V)
    85 to 265
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources