Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Number of Outputs
3
Load Regulation
5mV
Line Regulation
3mV
Input Frequency (Hz)
50|60
Ripple and Noise
2mV
Output Voltage Range (V)
0 to 60
Maximum Output Current (A)
0 to 3
Maximum Output Power (W)
385
AC Input Voltage (V)
100 to 230
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box

