Arrow Electronic Components Online
T3PS43203P|LECROY|simage
T3PS43203P|LECROY|limage
Bench Power Supplies

T3PS43203P

Bench Power Supply 0V to 32V/0V to 32V/15V/5V Quad-OUT 0A to 3A/0A to 3A/0A to 1A/0A to 1A 212W

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Unconfirmed
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Outputs
    4
  • Ripple and Noise
    0.35mV
  • Output Voltage Range (V)
    0 to 32|15|5
  • Maximum Output Current (A)
    0 to 3|0 to 1
  • Maximum Output Power (W)
    212

Documentation and Resources

Datasheets
Design resources