Arrow Electronic Components Online
T3PS36006|LECROY|simage
T3PS36006|LECROY|limage
Bench Power Supplies

T3PS36006

Bench Power Supply 0V to 30V/0V to 60V/5V Triple-OUT 0A to 3A/0A to 3A/0A to 6A/0A to 6A/0A to 3A 375W

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Number of Outputs
    3
  • Ripple and Noise
    5mV
  • Output Voltage Range (V)
    0 to 30|0 to 60|5
  • Maximum Output Current (A)
    0 to 3|0 to 6
  • Maximum Output Power (W)
    375
Order Quantity

Documentation and Resources

Datasheets
Design resources