Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Number of Outputs
1
Load Regulation
20mV
Line Regulation
18mV
Input Frequency (Hz)
47 to 63
Ripple and Noise
80mV
Output Voltage Range (V)
0 to 30
Maximum Output Current (A)
0 to 72
Maximum Output Power (W)
720
AC Input Voltage (V)
85 to 265
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Box
Order Quantity

