Arrow Electronic Components Online
T3PS3000|LECROY|simage
T3PS3000|LECROY|limage
Bench Power Supplies

T3PS3000

3 Ch Programmable Power Supply - 2 x 0V-32V, 3.2A, 1 x 2.5V/3.3V/5V, 3.2A, 4.3" Color Display

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LCD
  • Number of Displays
    1
  • Number of Outputs
    3
  • Fan
    Yes
  • Input Frequency (Hz)
    50|60
  • Ripple and Noise
    1mV
  • Interface Type
    LAN/USB
  • Output Voltage Range (V)
    0 to 32|2.5|3.3|5
  • Maximum Output Current (A)
    3.2
  • Maximum Output Power (W)
    220
  • Power Supply Color
    White
  • AC Input Voltage (V)
    100|120|220|230
  • Cooling Type
    Forced Air
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    8000
Order Quantity

Documentation and Resources

Datasheets
Design resources