Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Number of Outputs
1
Ripple and Noise
0.5mV
Output Voltage Range (V)
0 to 32
Maximum Output Current (A)
0 to 6
Maximum Output Power (W)
192
Order Quantity

