Arrow Electronic Components Online
T3PS100011P|LECROY|simage
T3PS100011P|LECROY|limage
Bench Power Supplies

T3PS100011P

Bench Power Supply 100V Single-OUT 1A 100W

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Number of Outputs
    1
  • Load Regulation
    7mV
  • Line Regulation
    7mV
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    1.2mV
  • Output Voltage Range (V)
    100
  • Maximum Output Current (A)
    1
  • Maximum Output Power (W)
    100
  • AC Input Voltage (V)
    100 to 240
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources