Arrow Electronic Components Online
T3P20FF3LY|ITT|simage
T3P20FF3LY|ITT|limage
Connector Contact

T3P20FF3LY

Contact SKT Solder ST Cable Mount 20AWG Bag

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Mating Cycle (Cycles)
    500
  • Packaging
    Bag
  • Wire Size (AWG)
    20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources