Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Test And Measurement
/
Electrical And Electronic Test Equipment
/
Specialized Test And Measurement
/
T3LCR1002 - Teledyne LeCroy
Specialized Test and Measurement
T3LCR1002
Precision LCR Meters
Teledyne LeCroy
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
HTS
EA
Type
LCR Meter
Warranty
3Year
Dimensions (mm)
265x107x312
Product Weight (g)
3000
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model