Arrow Electronic Components Online
T3DSO3104HDPROMO1|LECROY|simage
T3DSO3104HDPROMO1|LECROY|limage
Oscilloscopes

T3DSO3104HD PROMO1

Digital Bench 4-CH LAN/USB Interface

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • ECCN (US)
    3A992.a
  • HTS
    EA
  • Type
    Digital
  • Style
    Bench
  • Display Type
    TFT LCD
  • Number of Channels
    4
  • Maximum Sampling Rate (Msps)
    1000
  • Bandwidth (MHz)
    1000
  • Interface Type
    LAN/USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources