Product Technical Specifications
ECCN (US)
3A992.a
HTS
EA
Type
Digital
Style
Bench
Display Type
TFT LCD
Number of Channels
4
Maximum Sampling Rate (Msps)
1000
Bandwidth (MHz)
500
Interface Type
LAN/USB
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50

