Arrow Electronic Components Online
T3DSO2502A|LECROY|simage
T3DSO2502A|LECROY|limage
Oscilloscopes

T3DSO2502A

Digital Bench 2-CH LAN/USB Interface

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A992.a
  • Part Status
    Active
  • HTS
    9030.20.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Bench
  • Display Type
    LCD
  • Number of Channels
    2
  • Maximum Sampling Rate (Msps)
    2000
  • Bandwidth (MHz)
    500
  • Interface Type
    LAN/USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    40
Order Quantity

Documentation and Resources

Datasheets
Design resources