Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A992.a
HTS
9030.20.10.00
Automotive
Unknown
PPAP
Unknown
Type
Digital
Style
Bench
Display Type
LCD
Number of Channels
4
Maximum Sampling Rate (Msps)
2000
Bandwidth (MHz)
100
Interface Type
LAN/USB
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
40
Order Quantity

