Arrow Electronic Components Online
T3AFG500|LECROY|simage
T3AFG500|LECROY|limage
Signal Generators

T3AFG500

Bench Signal Generator 100MHz to 6GHz with TFT LCD Display

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Bench
  • Display Type
    TFT LCD
  • Modulation Type
    AM/ASK/FM/FSK/PM/PSK/PWM
  • Signal Types
    Arb|Noise|Pulse|Ramp|Sine|Square
  • Frequency Range
    100MHz to 6GHz
  • Interface Type
    USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources