Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Style
Bench
Display Type
TFT LCD
Modulation Type
AM/ASK/FM/FSK/PM/PSK/PWM
Signal Types
Ramp|Sine|Square|Triangle
Frequency Range
1uHz to 30MHz
Interface Type
LAN/USB
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box

