Signal Generators
T3AFG200
200 MHz, 2.4 GS/s, 20 Mpts, 2 Ch, 20 Vpp Function/Arbitrary Waveform Generator
Teledyne LeCroyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Style
Bench
Display Type
TFT LCD
Modulation Type
AM/ASK/FM/FSK/PM/PSK/PWM
Signal Types
Arb|Noise|Pulse|Ramp|Sine|Square
Frequency Range
100MHz to 6GHz
Interface Type
USB
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box

