Arrow Electronic Components Online
T398J156M035AS|KEMET|simage
T398J156M035AS|KEMET|originalImage
Capacitor Tantalum Solid

T398J156M035AS

Cap Tant Solid 15uF 35V 20%( 7.6 X 7.6 X 12.2mm) Radial 5.08mm 125°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    15uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    4.2
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Style
    Dipped
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    3
  • Terminal Pitch (mm)
    5.08
  • Size (mm)
    7.6 X 7.6 X 12.2
  • Wire Form
    3 leaded Outside Bend Standoff
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    7.6(Max)
  • Product Depth (mm)
    7.6(Max)
  • Product Height (mm)
    12.2(Max)
  • Lead Diameter (mm)
    0.5
  • Seated Plane Height (mm)
    12.2(Max)

Documentation and Resources

Datasheets
Design resources